
293D107X06R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X06R3D2TE3TR-ND - Tape & Reel (TR) 718-293D107X06R3D2TE3CT-ND - Cut Tape (CT) 718-293D107X06R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X06R3D2TE3 |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X06R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.76100 | $37.61 |
| 50 | $2.87660 | $143.83 |
| 100 | $2.60500 | $260.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.19040 | $1,095.20 |
| 1,000 | $2.04591 | $2,045.91 |
| 1,500 | $1.97365 | $2,960.47 |
| 2,500 | $1.89356 | $4,733.90 |
| 3,500 | $1.84673 | $6,463.56 |
| 5,000 | $1.80169 | $9,008.45 |
| 6,000 | $1.78036 | $10,682.16 |
| 12,000 | $1.70850 | $20,502.00 |
| 12,500 | $1.70469 | $21,308.62 |

