
293D107X0016E2TE3 | |
---|---|
DigiKey Part Number | 718-1959-2-ND - Tape & Reel (TR) 718-1959-1-ND - Cut Tape (CT) 718-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0016E2TE3 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0016E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.72500 | $67.25 |
50 | $5.30760 | $265.38 |
100 | $4.86830 | $486.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.29620 | $1,718.48 |
800 | $4.04741 | $3,237.93 |
1,200 | $3.92288 | $4,707.46 |
2,000 | $3.78482 | $7,569.64 |
2,800 | $3.70413 | $10,371.56 |
4,000 | $3.62649 | $14,505.96 |
4,800 | $3.58971 | $17,230.61 |
9,600 | $3.46582 | $33,271.87 |
10,000 | $3.45924 | $34,592.40 |