
293D106X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1127-2-ND - Tape & Reel (TR) 718-1127-1-ND - Cut Tape (CT) 718-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X96R3B2TE3 |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K006AT | KEMET | 9,703 | 399-3704-1-ND | $5.18000 | Direct |
| TAJB106K006RNJ | KYOCERA AVX | 26,955 | 478-3873-1-ND | $2.96000 | Direct |
| T491B106K016AT | KEMET | 179,941 | 399-3706-1-ND | $5.18000 | Upgrade |
| T491B106K025AT | KEMET | 6,443 | 399-5125-1-ND | $10.19000 | Upgrade |
| T494B106K025AT | KEMET | 6,195 | 399-5126-1-ND | $12.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53580 | $76.79 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09264 | $546.32 |
| 1,000 | $1.00672 | $1,006.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93602 | $1,872.04 |
| 4,000 | $0.87789 | $3,511.56 |
| 6,000 | $0.84877 | $5,092.62 |
| 10,000 | $0.81653 | $8,165.30 |
| 14,000 | $0.79767 | $11,167.38 |
| 20,000 | $0.77953 | $15,590.60 |

