
T491B106K025AT | |
|---|---|
DigiKey Part Number | 399-5125-2-ND - Tape & Reel (TR) 399-5125-1-ND - Cut Tape (CT) 399-5125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K025AT |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $6.29000 | $62.90 |
| 50 | $4.94900 | $247.45 |
| 100 | $4.53450 | $453.45 |
| 500 | $3.83416 | $1,917.08 |
| 1,000 | $3.61748 | $3,617.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.43910 | $6,878.20 |
| 4,000 | $3.29226 | $13,169.04 |
| 6,000 | $3.21868 | $19,312.08 |
| 10,000 | $3.13713 | $31,371.30 |
| 14,000 | $3.08946 | $43,252.44 |
| 20,000 | $3.04357 | $60,871.40 |
| 24,000 | $3.02184 | $72,524.16 |

