
293D106X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D106X9050D2TE3TR-ND - Tape & Reel (TR) 718-293D106X9050D2TE3CT-ND - Cut Tape (CT) 718-293D106X9050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9050D2TE3 |
Description | TANTALUM CAP 10000000 PF 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.68000 | $15.68 |
| 10 | $10.56300 | $105.63 |
| 50 | $8.52680 | $426.34 |
| 100 | $7.89860 | $789.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.97322 | $3,486.61 |
| 1,000 | $6.63788 | $6,637.88 |
| 1,500 | $6.46990 | $9,704.85 |
| 2,500 | $6.28369 | $15,709.23 |
| 3,500 | $6.17478 | $21,611.73 |
| 5,000 | $6.07006 | $30,350.30 |
| 6,000 | $6.02042 | $36,122.52 |
| 12,000 | $5.85323 | $70,238.76 |
| 12,500 | $5.84433 | $73,054.12 |

