vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9016A2TE3

DigiKey Part Number
718-1123-2-ND - Tape & Reel (TR)
718-1123-1-ND - Cut Tape (CT)
718-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9016A2TE3
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.88100$28.81
50$2.17480$108.74
100$1.95670$195.67
500$1.58992$794.96
1,000$1.47666$1,476.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.40745$2,814.90
4,000$1.32936$5,317.44
6,000$1.29025$7,741.50
10,000$1.24691$12,469.10
14,000$1.22157$17,101.98
20,000$1.19719$23,943.80
24,000$1.18564$28,455.36
48,000$1.14674$55,043.52
50,000$1.14467$57,233.50
Manufacturers Standard Package