10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9010C2TE3

DigiKey Part Number
718-1047-2-ND - Tape & Reel (TR)
718-1047-1-ND - Cut Tape (CT)
718-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9010C2TE3
Description
CAP TANT 10UF 10% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9010C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D106X5016C2TE3Vishay Sprague1,881718-1958-1-ND$8.30000Upgrade
293D106X9016C2TE3Vishay Sprague11,087718-1048-1-ND$6.41000Upgrade
T491C106K010ATKEMET5,143399-3731-1-ND$5.76000Direct
T491C106K016AHKEMET1,944399-8331-1-ND$8.55000Upgrade
T491C106K016ATKEMET40,441399-3732-1-ND$6.08000Upgrade
In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68000$26.80
50$2.01420$100.71
100$1.80960$180.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.46212$731.06
1,000$1.35499$1,354.99
1,500$1.30130$1,951.95
2,500$1.24188$3,104.70
3,500$1.20713$4,224.95
5,000$1.17373$5,868.65
Manufacturers Standard Package