
293D106X5016C2TE3 | |
|---|---|
DigiKey Part Number | 718-1958-2-ND - Tape & Reel (TR) 718-1958-1-ND - Cut Tape (CT) 718-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X5016C2TE3 |
Description | CAP TANT 10UF 5% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X5016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±5% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.30300 | $53.03 |
| 50 | $4.12720 | $206.36 |
| 100 | $3.76380 | $376.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.15064 | $1,575.32 |
| 1,000 | $2.96097 | $2,960.97 |
| 1,500 | $2.86601 | $4,299.02 |
| 2,500 | $2.76078 | $6,901.95 |
| 3,500 | $2.69926 | $9,447.41 |
| 5,000 | $2.64007 | $13,200.35 |

