
293D106X0020B2TE3 | |
|---|---|
DigiKey Part Number | 718-1926-2-ND - Tape & Reel (TR) 718-1926-1-ND - Cut Tape (CT) 718-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0020B2TE3 |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.50280 | $75.14 |
| 100 | $1.34210 | $134.21 |
| 500 | $1.07024 | $535.12 |
| 1,000 | $0.98644 | $986.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93586 | $1,871.72 |
| 4,000 | $0.87802 | $3,512.08 |
| 6,000 | $0.84903 | $5,094.18 |
| 10,000 | $0.81693 | $8,169.30 |
| 14,000 | $0.79816 | $11,174.24 |
| 20,000 | $0.78011 | $15,602.20 |
| 24,000 | $0.77156 | $18,517.44 |
| 48,000 | $0.74275 | $35,652.00 |
| 50,000 | $0.74122 | $37,061.00 |

