
293D105X9035B2TE3 | |
|---|---|
DigiKey Part Number  | 718-1117-2-ND - Tape & Reel (TR) 718-1117-1-ND - Cut Tape (CT) 718-1117-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 293D105X9035B2TE3  | 
Description  | CAP TANT 1UF 10% 35V 1411  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 293D105X9035B2TE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 5Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.11mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.21100 | $22.11 | 
| 50 | $1.64320 | $82.16 | 
| 100 | $1.47020 | $147.02 | 
| 500 | $1.17826 | $589.13 | 
| 1,000 | $1.08802 | $1,088.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.03413 | $2,068.26 | 
| 4,000 | $0.97188 | $3,887.52 | 
| 6,000 | $0.94070 | $5,644.20 | 
| 10,000 | $0.90615 | $9,061.50 | 
| 14,000 | $0.88596 | $12,403.44 | 
| 20,000 | $0.86653 | $17,330.60 | 
| 24,000 | $0.85732 | $20,575.68 | 
| 48,000 | $0.82631 | $39,662.88 | 
| 50,000 | $0.82467 | $41,233.50 | 

