
199D685X9016B1V1E3 | |
|---|---|
DigiKey Part Number | 199D685X9016B1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X9016B1V1E3 |
Description | CAP TANT 6.8UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X9016B1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $10.59800 | $105.98 |
| 50 | $8.55020 | $427.51 |
| 100 | $7.91780 | $791.78 |
| 500 | $6.84858 | $3,424.29 |
| 1,000 | $6.51766 | $6,517.66 |
| 3,000 | $6.10862 | $18,325.86 |
| 5,000 | $5.95726 | $29,786.30 |

