
199D476X9035F6V1E3 | |
|---|---|
DigiKey Part Number | 718-1170-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X9035F6V1E3 |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9035F6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D476X9035F6V1 | Vishay Sprague | 2 | 199D476X9035F6V1-ND | $116.33000 | Upgrade |
| 199D476X0035F6V1 | Vishay Sprague | 11 | 199D476X0035F6V1-ND | $116.33000 | Similar |
| 199D476X0035F6V1E3 | Vishay Sprague | 1 | 199D476X0035F6V1E3-ND | $116.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.33000 | $116.33 |
| 10 | $90.26400 | $902.64 |
| 50 | $79.85880 | $3,992.94 |
| 100 | $76.63670 | $7,663.67 |
| 500 | $71.17960 | $35,589.80 |
| 1,000 | $69.48828 | $69,488.28 |

