
199D475X9050D1V1E3 | |
---|---|
DigiKey Part Number | 718-1194-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X9050D1V1E3 |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X9050D1V1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $16.62700 | $166.27 |
50 | $13.71080 | $685.54 |
100 | $12.80830 | $1,280.83 |
500 | $11.28258 | $5,641.29 |
1,000 | $10.81003 | $10,810.03 |
2,500 | $10.31091 | $25,777.27 |
5,000 | $10.00988 | $50,049.40 |