4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X9035C1V1E3

DigiKey Part Number
718-1193-ND
Manufacturer
Manufacturer Product Number
199D475X9035C1V1E3
Description
CAP TANT 4.7UF 10% 35V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X9035C1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.38000$17.38
10$11.76500$117.65
50$9.54380$477.19
100$8.85690$885.69
500$7.69478$3,847.39
1,000$7.33514$7,335.14
2,500$6.95528$17,388.20
5,000$6.72618$33,630.90
Manufacturers Standard Package