199D474X0035A6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.73594
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.84958
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.73594
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.48272
Datasheet
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D474X0035A6B1E3

DigiKey Part Number
199D474X0035A6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D474X0035A6B1E3
Description
CAP TANT 0.47UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D474X0035A6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.378" (9.61mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D474X0050A6B1E3Vishay Sprague0199D474X0050A6B1E3-ND$7.73594Upgrade
199D474X9035A6B1E3Vishay Sprague0199D474X9035A6B1E3-ND$6.84958Upgrade
199D474X9050A6B1E3Vishay Sprague0199D474X9050A6B1E3-ND$7.73594Upgrade
199D474X0035A7V1E3Vishay Sprague0199D474X0035A7V1E3-ND$7.48272Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.84958$6,849.58
Manufacturers Standard Package