199D336X9016D2B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 17
Unit Price: $29.45000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.59947
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.34542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.34542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.34542
Datasheet
33 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X9016D2B1E3

DigiKey Part Number
199D336X9016D2B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D336X9016D2B1E3
Description
CAP TANT 33UF 10% 16V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X9016D2B1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.59947$14,599.47
Manufacturers Standard Package