
199D226X9050F6B1E3 | |
|---|---|
DigiKey Part Number  | 718-1174-2-ND - Tape & Reel (TR) 718-1174-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 199D226X9050F6B1E3  | 
Description  | CAP TANT 22UF 10% 50V RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 199D226X9050F6B1E3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 50 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.378" Dia (9.60mm)  | |
Height - Seated (Max)  | 0.748" (19.00mm)  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Manufacturer Size Code  | F  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $117.81000 | $117.81 | 
| 10 | $91.75000 | $917.50 | 
| 50 | $81.32880 | $4,066.44 | 
| 100 | $81.01150 | $8,101.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $74.08734 | $37,043.67 | 
| 1,000 | $72.35912 | $72,359.12 | 

