
199D225X9035B1V1E3 | |
---|---|
DigiKey Part Number | 718-1205-ND |
Manufacturer | |
Manufacturer Product Number | 199D225X9035B1V1E3 |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D225X9035B1V1E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.97100 | $109.71 |
50 | $8.86500 | $443.25 |
100 | $8.21560 | $821.56 |
500 | $7.11602 | $3,558.01 |
1,000 | $6.77578 | $6,775.78 |
3,000 | $6.35526 | $19,065.78 |
5,000 | $6.19967 | $30,998.35 |