
199D224X9035A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1213-ND |
Manufacturer | |
Manufacturer Product Number | 199D224X9035A1V1E3 |
Description | CAP TANT 0.22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D224X9035A1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $10.70400 | $107.04 |
| 50 | $8.63820 | $431.91 |
| 100 | $8.00020 | $800.02 |
| 500 | $6.92248 | $3,461.24 |
| 1,000 | $6.58897 | $6,588.97 |
| 3,000 | $6.17677 | $18,530.31 |
| 5,000 | $6.02430 | $30,121.50 |

