199D 6-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9050F6V1E3

DigiKey Part Number
199D106X9050F6V1E3-ND
Manufacturer
Manufacturer Product Number
199D106X9050F6V1E3
Description
CAP TANT 10UF 10% 50V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9050F6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.378" Dia (9.60mm)
Height - Seated (Max)
0.748" (19.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.97000$86.97
10$66.25500$662.55
50$57.98900$2,899.45
100$55.43050$5,543.05
500$51.09848$25,549.24
1,000$49.75608$49,756.08
Manufacturers Standard Package