
199D106X9025C2B1E3 | |
|---|---|
DigiKey Part Number | 718-199D106X9025C2B1E3TR-ND - Tape & Reel (TR) 718-199D106X9025C2B1E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D106X9025C2B1E3 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9025C2B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $12.67800 | $126.78 |
| 50 | $10.33200 | $516.60 |
| 100 | $9.60580 | $960.58 |
| 500 | $8.37862 | $4,189.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.15874 | $8,158.74 |
| 2,000 | $7.83963 | $15,679.26 |
| 3,000 | $7.67976 | $23,039.28 |
| 5,000 | $7.50259 | $37,512.95 |
| 7,000 | $7.39894 | $51,792.58 |
| 10,000 | $7.29926 | $72,992.60 |

