Upgrade
Upgrade
Similar

199D106X9020C6B1E3 | |
|---|---|
DigiKey Part Number | 199D106X9020C6B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D106X9020C6B1E3 |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9020C6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X5020C6V1E3 | Vishay Sprague | 0 | 199D106X5020C6V1E3-ND | $11.91970 | Upgrade |
| 199D106X9025C6B1E3 | Vishay Sprague | 416 | 718-1200-1-ND | $20.72000 | Upgrade |
| 199D106X9020C7V1E3 | Vishay Sprague | 0 | 199D106X9020C7V1E3-ND | $9.58758 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.73617 | $8,736.17 |



