
199D106X9020C1V1E3 | |
|---|---|
DigiKey Part Number | 718-1179-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X9020C1V1E3 |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9020C1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $12.70300 | $127.03 |
| 50 | $10.34000 | $517.00 |
| 100 | $9.61070 | $961.07 |
| 500 | $8.37650 | $4,188.25 |
| 1,000 | $7.99443 | $7,994.43 |
| 2,500 | $7.59093 | $18,977.33 |
| 5,000 | $7.34758 | $36,737.90 |

