Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

199D106X0025C1V1E3 | |
|---|---|
DigiKey Part Number | 199D106X0025C1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D106X0025C1V1E3 |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0025C1V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0025C2V1E3 | Vishay Sprague | 0 | 199D106X0025C2V1E3-ND | $9.20726 | Direct |
| 199D106X9025C1V1E3 | Vishay Sprague | 0 | 718-1180-ND | $20.72000 | Upgrade |
| 199D106X9025C2V1E3 | Vishay Sprague | 20 | 199D106X9025C2V1E3-ND | $20.72000 | Upgrade |
| 199D106X0003A2V1 | Vishay Sprague | 0 | 199D106X0003A2V1-ND | $7.43330 | Similar |
| 199D106X0003A2V1E3 | Vishay Sprague | 0 | 199D106X0003A2V1E3-ND | $7.43330 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $14.23100 | $142.31 |
| 50 | $11.63840 | $581.92 |
| 100 | $10.83760 | $1,083.76 |
| 500 | $9.48350 | $4,741.75 |
| 1,000 | $9.06420 | $9,064.20 |
| 2,500 | $8.62126 | $21,553.15 |
| 5,000 | $8.35418 | $41,770.90 |






