199D 6-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9035A6B1E3

DigiKey Part Number
718-1198-2-ND - Tape & Reel (TR)
718-1198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D105X9035A6B1E3
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9035A6B1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.378" (9.61mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.68000$15.68
10$10.55900$105.59
50$8.52300$426.15
100$7.89410$789.41
500$6.83040$3,415.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.63137$6,631.37
2,000$6.35499$12,709.98
3,000$6.21652$18,649.56
5,000$6.06307$30,315.35
7,000$5.97330$41,813.10
10,000$5.88697$58,869.70
12,000$5.84605$70,152.60
Manufacturers Standard Package