
199D105X9035A6B1E3 | |
|---|---|
DigiKey Part Number | 718-1198-2-ND - Tape & Reel (TR) 718-1198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D105X9035A6B1E3 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9035A6B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.378" (9.61mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $10.49200 | $104.92 |
| 50 | $8.46860 | $423.43 |
| 100 | $7.84360 | $784.36 |
| 500 | $6.78672 | $3,393.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.58897 | $6,588.97 |
| 2,000 | $6.31436 | $12,628.72 |
| 3,000 | $6.17677 | $18,530.31 |
| 5,000 | $6.02430 | $30,121.50 |
| 7,000 | $5.93511 | $41,545.77 |
| 10,000 | $5.84933 | $58,493.30 |
| 12,000 | $5.80867 | $69,704.04 |

