
195D685X0002A2T | |
|---|---|
DigiKey Part Number | 195D685X0002A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D685X0002A2T |
Description | CAP TANT 6.8UF 20% 2V 1106 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 2 V 1106 (2815 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D685X0002A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Size / Dimension | 0.110" L x 0.059" W (2.80mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.35208 | $15,880.20 |

