
195D474X0035B2T | |
|---|---|
DigiKey Part Number | 195D474X0035B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D474X0035B2T |
Description | CAP TANT 0.47UF 20% 35V 1706 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V 1706 (4214 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D474X0035B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1706 (4214 Metric) | |
Size / Dimension | 0.165" L x 0.055" W (4.20mm x 1.40mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.48416 | $14,968.32 |

