
195D335X9004C2T | |
|---|---|
DigiKey Part Number | 195D335X9004C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D335X9004C2T |
Description | CAP TANT 3.3UF 10% 4V 0905 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 4 V 0905 (2114 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D335X9004C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0905 (2114 Metric) | |
Size / Dimension | 0.087" L x 0.045" W (2.21mm x 1.14mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.51434 | $23,785.85 |

