Upgrade
Similar
Upgrade

173D686X9004X | |
|---|---|
DigiKey Part Number | 173D686X9004X-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D686X9004X |
Description | CAP TANT 68UF 10% 4V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D686X9004X Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D686X9006X | Vishay Sprague | 0 | 173D686X9006X-ND | $17.72556 | Upgrade |
| 173D686X9004XE3 | Vishay Sprague | 0 | 173D686X9004XE3-ND | $17.72556 | Similar |
| T322D686K006AS | KEMET | 0 | 399-1460-ND | $46.24844 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.72556 | $8,862.78 |



