Direct
Direct
Direct
Similar

T322D686K006AS | |
|---|---|
DigiKey Part Number | 399-1460-ND |
Manufacturer | |
Manufacturer Product Number | T322D686K006AS |
Description | CAP TANT 68UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D686K006AS Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 6 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322D686K006AT | KEMET | 54 | 399-4536-ND | $63.22000 | Direct |
| 173D686X9006X | Vishay Sprague | 0 | 173D686X9006X-ND | $17.72556 | Direct |
| 173D686X9006XW | Vishay Sprague | 0 | 173D686X9006XW-ND | $17.72556 | Direct |
| 173D686X9006XE3 | Vishay Sprague | 0 | 173D686X9006XE3-ND | $17.72556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $46.24844 | $1,479.95 |



