173D685X0006VWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.38514
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,702
Unit Price: $17.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $19.84320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $19.84320
Datasheet

Upgrade


KEMET
In Stock: 269
Unit Price: $36.46000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D685X0006VWE3

DigiKey Part Number
173D685X0006VWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D685X0006VWE3
Description
CAP TANT 6.8UF 20% 6V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D685X0006VWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.38514$25,540.56
Manufacturers Standard Package