173D565X9015VW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $11.77483
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.77483
Datasheet
5.6 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D565X9015VW

DigiKey Part Number
173D565X9015VW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D565X9015VW
Description
CAP TANT 5.6UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
5.6 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D565X9015VW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D565X9015VWE3Vishay Sprague0173D565X9015VWE3-ND$11.77483Direct
173D565X9015VE3Vishay Sprague0173D565X9015VE3-ND$11.77483Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$11.77483$47,099.32
Manufacturers Standard Package