Direct
Upgrade
Upgrade
Upgrade
Similar

173D565X9006VW | |
|---|---|
DigiKey Part Number | 173D565X9006VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D565X9006VW |
Description | CAP TANT 5.6UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D565X9006VW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D565X9006VWE3 | Vishay Sprague | 0 | 173D565X9006VWE3-ND | $11.77483 | Direct |
| 173D565X5006V | Vishay Sprague | 0 | 173D565X5006V-ND | $17.59894 | Upgrade |
| 173D565X9010VW | Vishay Sprague | 0 | 173D565X9010VW-ND | $11.77483 | Upgrade |
| 173D565X9015VW | Vishay Sprague | 0 | 173D565X9015VW-ND | $11.77483 | Upgrade |
| 173D565X9006VE3 | Vishay Sprague | 0 | 173D565X9006VE3-ND | $11.77483 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.77483 | $47,099.32 |


