173D476X0020YW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $49.94936
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $49.94936
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $69.60168
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $95.87890
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $49.94936
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $49.94936
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $69.60168
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $49.94936
Datasheet

Upgrade


KEMET
In Stock: 14
Unit Price: $129.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $138.76182
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D476X0020YW

DigiKey Part Number
173D476X0020YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D476X0020YW
Description
CAP TANT 47UF 20% 20V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D476X0020YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.94936$24,974.68
Manufacturers Standard Package