
173D475X9035WWE3 | |
---|---|
DigiKey Part Number | 718-1431-2-ND - Tape & Reel (TR) 718-1431-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D475X9035WWE3 |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9035WWE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $18.04000 | $180.40 |
50 | $14.94740 | $747.37 |
100 | $13.98990 | $1,398.99 |
500 | $12.37134 | $6,185.67 |
1,000 | $12.24876 | $12,248.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.56756 | $28,918.90 |
5,000 | $11.24180 | $56,209.00 |