173D475X9006UE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.69887
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.84989
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.84989
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,116
Unit Price: $18.83000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $18.22333
Datasheet

Upgrade


KEMET
In Stock: 994
Unit Price: $34.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.35000
Datasheet

Upgrade


KEMET
In Stock: 111
Unit Price: $37.98000
Datasheet
4.7 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D475X9006UE3

DigiKey Part Number
173D475X9006UE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D475X9006UE3
Description
CAP TANT 4.7UF 10% 6V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D475X9006UE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±10%
Features
General Purpose
Voltage - Rated
6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D475X5020VE3Vishay Sprague0173D475X5020VE3-ND$11.69887Upgrade
173D475X9010VE3Vishay Sprague0173D475X9010VE3-ND$7.84989Upgrade
173D475X9015VE3Vishay Sprague0173D475X9015VE3-ND$7.84989Upgrade
173D475X9020VE3Vishay Sprague1,116718-173D475X9020VE3CT-ND$18.83000Upgrade
T322A475K006ATKEMET0399-4529-ND$18.22333Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.25843$7,258.43
Manufacturers Standard Package