Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

173D475X9010VE3 | |
|---|---|
DigiKey Part Number | 173D475X9010VE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X9010VE3 |
Description | CAP TANT 4.7UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9010VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X5020VE3 | Vishay Sprague | 0 | 173D475X5020VE3-ND | $11.69887 | Upgrade |
| 173D475X9015VE3 | Vishay Sprague | 0 | 173D475X9015VE3-ND | $7.84989 | Upgrade |
| 173D475X9020VE3 | Vishay Sprague | 1,116 | 718-173D475X9020VE3CT-ND | $18.83000 | Upgrade |
| T322B475K010AT | KEMET | 994 | 399-4543-ND | $34.61000 | Direct |
| T322B475K015AT | KEMET | 0 | 399-4557-ND | $22.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.84989 | $7,849.89 |



