Direct
Upgrade
Similar
Direct
Similar

173D474X9050VW | |
|---|---|
DigiKey Part Number | 173D474X9050VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D474X9050VW |
Description | CAP TANT 0.47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D474X9050VW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D474X9050VWE3 | Vishay Sprague | 0 | 718-1412-2-ND | $15.57317 | Direct |
| 173D474X5050V | Vishay Sprague | 0 | 173D474X5050V-ND | $22.41016 | Upgrade |
| 173D474X9050VE3 | Vishay Sprague | 1,563 | 718-173D474X9050VE3CT-ND | $31.90000 | Similar |
| T322B474K050AS | KEMET | 0 | 399-1538-ND | $26.68911 | Direct |
| T322B474K050AT | KEMET | 80 | 399-4614-ND | $40.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.57317 | $62,292.68 |



