
T322B474K050AT | |
|---|---|
DigiKey Part Number | 399-4614-ND |
Manufacturer | |
Manufacturer Product Number | T322B474K050AT |
Description | CAP TANT 0.47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B474K050AT Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $29.23600 | $292.36 |
| 50 | $24.71540 | $1,235.77 |
| 100 | $23.31700 | $2,331.70 |
| 500 | $20.95036 | $10,475.18 |
| 1,000 | $20.21733 | $20,217.33 |
| 2,500 | $19.44286 | $48,607.15 |

