173D395X9006UW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $5.83561
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.34432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.34432
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.60308
Datasheet
3.9 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D395X9006UW

DigiKey Part Number
173D395X9006UW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D395X9006UW
Description
CAP TANT 3.9UF 10% 6V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.9 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D395X9006UW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$5.83561$26,260.24
Manufacturers Standard Package