173D335X9006U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.60308
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.10638
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.10638
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.10638
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.60308
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $17.31670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $17.31670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $21.71956
Datasheet

Upgrade


KEMET
In Stock: 80
Unit Price: $35.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $24.43600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $18.08370
Datasheet
3.3 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D335X9006U

DigiKey Part Number
173D335X9006U-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D335X9006U
Description
CAP TANT 3.3UF 10% 6V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D335X9006U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$6.60308$6,603.08
Manufacturers Standard Package