173D157X9006YWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $50.20616
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $69.95952
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $95.62750
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $127.09250
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D157X9006YWE3

DigiKey Part Number
173D157X9006YWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D157X9006YWE3
Description
CAP TANT 150UF 10% 6V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D157X9006YWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$50.20616$25,103.08
Manufacturers Standard Package