Similar

173D157X9015YWE3 | |
|---|---|
DigiKey Part Number | 173D157X9015YWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D157X9015YWE3 |
Description | CAP TANT 150UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D157X9015YWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322F157K015AT | KEMET | 14 | 399-4567-ND | $158.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $84.57622 | $42,288.11 |


