173D155X0020UWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.84989
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $11.69887
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.24216
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.84989
Datasheet

Upgrade


Vishay Sprague
In Stock: 277
Unit Price: $18.83000
Datasheet

Upgrade


KEMET
In Stock: 22
Unit Price: $32.31000
Datasheet

Upgrade


KEMET
In Stock: 66
Unit Price: $37.98000
Datasheet

Upgrade


KEMET
In Stock: 78
Unit Price: $37.98000
Datasheet
1.5 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D155X0020UWE3

DigiKey Part Number
173D155X0020UWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D155X0020UWE3
Description
CAP TANT 1.5UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D155X0020UWE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D155X0035VWE3Vishay Sprague0173D155X0035VWE3-ND$7.84989Upgrade
173D155X5035VWE3Vishay Sprague0173D155X5035VWE3-ND$11.69887Upgrade
173D155X9020UWE3Vishay Sprague0173D155X9020UWE3-ND$7.24216Upgrade
173D155X9025VWE3Vishay Sprague0173D155X9025VWE3-ND$7.84989Upgrade
173D155X9035VWE3Vishay Sprague277718-1445-1-ND$18.83000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$7.24216$32,589.72
Manufacturers Standard Package