Upgrade
Upgrade
Direct
Upgrade

173D155X9025VWE3 | |
|---|---|
DigiKey Part Number | 173D155X9025VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D155X9025VWE3 |
Description | CAP TANT 1.5UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D155X9025VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D155X5035VWE3 | Vishay Sprague | 0 | 173D155X5035VWE3-ND | $11.69887 | Upgrade |
| 173D155X9035VWE3 | Vishay Sprague | 277 | 718-1445-1-ND | $18.83000 | Upgrade |
| T322B155K025AT | KEMET | 66 | 399-4583-ND | $37.98000 | Direct |
| T322B155K035AT | KEMET | 78 | 399-4600-ND | $37.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.84989 | $31,399.56 |



