Upgrade
Upgrade

| 173D125X9020UE3 | |
|---|---|
| DigiKey Part Number | 718-173D125X9020UE3CT-ND - Cut Tape (CT) 718-173D125X9020UE3TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 173D125X9020UE3 | 
| Description | CAP TANT 1.2UF 10% 20V AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 µF Molded Tantalum Capacitors 20 V Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 173D125X9020UE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | U | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.11000 | $18.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $6.60308 | $6,603.08 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China