Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D107X0010YE3 | |
|---|---|
DigiKey Part Number | 173D107X0010YE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D107X0010YE3 |
Description | CAP TANT 100UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D107X0010YE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D107X0020YE3 | Vishay Sprague | 0 | 173D107X0020YE3-ND | $126.86432 | Upgrade |
| 173D107X9010YE3 | Vishay Sprague | 0 | 173D107X9010YE3-ND | $89.51404 | Upgrade |
| 173D107X9015YE3 | Vishay Sprague | 0 | 173D107X9015YE3-ND | $89.51404 | Upgrade |
| 173D107X9020YE3 | Vishay Sprague | 70 | 718-173D107X9020YE3CT-ND | $176.27000 | Upgrade |
| T322E107K010AT | KEMET | 943 | 399-4551-ND | $125.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $89.51404 | $44,757.02 |



