
173D106X9050YE3 | |
|---|---|
DigiKey Part Number | 718-173D106X9050YE3CT-ND - Cut Tape (CT) 718-173D106X9050YE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D106X9050YE3 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9050YE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E106K050AT | KEMET | 240 | 399-4622-ND | $135.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.38000 | $168.38 |
| 10 | $133.76400 | $1,337.64 |
| 50 | $119.94020 | $5,997.01 |
| 100 | $119.37370 | $11,937.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $108.40542 | $54,202.71 |

