
173D106X9025WWE3 | |
|---|---|
DigiKey Part Number | 718-1420-2-ND - Tape & Reel (TR) 718-1420-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D106X9025WWE3 |
Description | CAP TANT 10UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9025WWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.70000 | $25.70 |
| 10 | $17.92400 | $179.24 |
| 50 | $14.85180 | $742.59 |
| 100 | $13.90050 | $1,390.05 |
| 500 | $12.29224 | $6,146.12 |
| 1,000 | $12.17044 | $12,170.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.49360 | $28,734.00 |
| 5,000 | $11.16992 | $55,849.60 |

